
STM32G4A1REI3 | |
|---|---|
DigiKey Part Number | 497-STM32G4A1REI3-ND |
Manufacturer | |
Manufacturer Product Number | STM32G4A1REI3 |
Description | STM32G |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F STM32G4 Microcontroller IC 32-Bit 170MHz 512KB (512K x 8) FLASH 64-UFBGA (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 112K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b SAR; D/A 4x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 170MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Supplier Device Package 64-UFBGA (5x5) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 64-UFBGA |
Number of I/O 52 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | 4,83226 € | 14.206,84 € |
| Unit Price without VAT: | 4,83226 € |
|---|---|
| Unit Price with VAT: | 5,75039 € |

