
STM32G484VET3 | |
|---|---|
DigiKey Part Number | 497-STM32G484VET3-ND |
Manufacturer | |
Manufacturer Product Number | STM32G484VET3 |
Description | STM32G |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F STM32G4 Microcontroller IC 32-Bit 170MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 42x12b SAR; D/A 7x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 170MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 5,99033 € | 3.234,78 € |
| Unit Price without VAT: | 5,99033 € |
|---|---|
| Unit Price with VAT: | 7,12849 € |

