
STM32G483PEI6 | |
|---|---|
DigiKey Part Number | 497-STM32G483PEI6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G483PEI6 |
Description | IC MCU 32BIT 512KB FLSH 121UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 512KB (512K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32G483PEI6 Models |
Category | Number of I/O 107 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Bulk | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Core Processor ARM® Cortex®-M4 | Data Converters A/D 42x12b SAR; D/A 7x12b |
Core Size | Oscillator Type Internal |
Speed 170MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Base Product Number |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | 5,63288 € | 16.560,67 € |
| Unit Price without VAT: | 5,63288 € |
|---|---|
| Unit Price with VAT: | 6,70313 € |

