


STM32G474MBT6 | |
|---|---|
DigiKey Part Number | 497-STM32G474MBT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G474MBT6 |
Description | IC MCU 32BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 128KB (128K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G474MBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 41x12b SAR; D/A 7x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 170MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Supplier Device Package 80-LQFP (12x12) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 66 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 714 | 4,24254 € | 3.029,17 € |
| Unit Price without VAT: | 4,24254 € |
|---|---|
| Unit Price with VAT: | 5,04862 € |

