Could your next 8-bit microcontroller be a 32-bit?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32G473PCI6

DigiKey Part Number
497-STM32G473PCI6-ND
Manufacturer
Manufacturer Product Number
STM32G473PCI6
Description
IC MCU 32BIT 256KB FLSH 121UFBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 256KB (256K x 8) FLASH 121-UFBGA (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 42x12b SAR; D/A 4x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
170MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB
Supplier Device Package
121-UFBGA (6x6)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT
Package / Case
121-UFBGA
Number of I/O
102
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.9405,01903 €14.755,95 €
Manufacturers Standard Package
Unit Price without VAT:5,01903 €
Unit Price with VAT:5,97265 €