ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 256KB (256K x 8) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 256KB (256K x 8) FLASH 80-LQFP (12x12)
Could your next 8-bit microcontroller be a 32-bit?

STM32G473MCT6

DigiKey Part Number
497-STM32G473MCT6-ND
Manufacturer
Manufacturer Product Number
STM32G473MCT6
Description
IC MCU 32BIT 256KB FLASH 80LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 256KB (256K x 8) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
STM32G473MCT6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 41x12b SAR; D/A 7x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
170MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB
Supplier Device Package
80-LQFP (12x12)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT
Package / Case
80-LQFP
Number of I/O
66
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7144,28018 €3.056,05 €
Manufacturers Standard Package
Unit Price without VAT:4,28018 €
Unit Price with VAT:5,09341 €