ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Could your next 8-bit microcontroller be a 32-bit?

STM32G431K8T6TR

DigiKey Part Number
497-STM32G431K8T6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32G431K8T6TR
Description
IC MCU 32BIT 64KB FLASH 32LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32G431K8T6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 11x12b SAR; D/A 4x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
170MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
32-LQFP (7x7)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
32-LQFP
Number of I/O
26
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4002,50880 €6.021,12 €
Manufacturers Standard Package
Unit Price without VAT:2,50880 €
Unit Price with VAT:2,98547 €