


STM32G0B1RCT6N | |
|---|---|
DigiKey Part Number | 497-STM32G0B1RCT6N-ND |
Manufacturer | |
Manufacturer Product Number | STM32G0B1RCT6N |
Description | STM32G |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 144K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 58 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,01300 € | 30,13 € |
| 25 | 2,77320 € | 69,33 € |
| 100 | 2,51070 € | 251,07 € |
| 250 | 2,38536 € | 596,34 € |
| 960 | 2,25099 € | 2.160,95 € |
| 1.920 | 2,19922 € | 4.222,50 € |
| 2.880 | 2,17330 € | 6.259,10 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

