
STM32G0B1CEU7 | |
|---|---|
DigiKey Part Number | 497-STM32G0B1CEU7-ND |
Manufacturer | |
Manufacturer Product Number | STM32G0B1CEU7 |
Description | IC MCU 32BIT 512KB FLSH 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G0B1CEU7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 144K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 17x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,41700 € | 34,17 € |
| 25 | 3,14960 € | 78,74 € |
| 100 | 2,85630 € | 285,63 € |
| 250 | 2,71644 € | 679,11 € |
| 500 | 2,63212 € | 1.316,06 € |
| 1.000 | 2,56275 € | 2.562,75 € |
| 2.500 | 2,48950 € | 6.223,75 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

