
STM32G0B1CCT7TR | |
|---|---|
DigiKey Part Number | 497-STM32G0B1CCT7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32G0B1CCT7TR |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 144K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 44 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 2,38642 € | 5.727,41 € |
| Unit Price without VAT: | 2,38642 € |
|---|---|
| Unit Price with VAT: | 2,83984 € |

