


STM32G071C8U6TR | |
|---|---|
DigiKey Part Number | 497-STM32G071C8U6TR-ND - Tape & Reel (TR) 497-STM32G071C8U6CT-ND - Cut Tape (CT) 497-STM32G071C8U6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32G071C8U6TR |
Description | IC MCU 32BIT 64KB FLASH 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G071C8U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 36K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 48-UFQFPN (7x7) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | Package / Case 48-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,04500 € | 20,45 € |
| 25 | 1,87360 € | 46,84 € |
| 100 | 1,68480 € | 168,48 € |
| 250 | 1,59492 € | 398,73 € |
| 500 | 1,55430 € | 777,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,30307 € | 3.257,67 € |
| 5.000 | 1,27707 € | 6.385,35 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |











