ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 20-WLCSP (1.94x2.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32G051F8Y3TR

DigiKey Part Number
497-STM32G051F8Y3TR-ND - Tape & Reel (TR)
497-STM32G051F8Y3TRCT-ND - Cut Tape (CT)
497-STM32G051F8Y3TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32G051F8Y3TR
Description
IC MCU 32BIT 64KB FLASH 20WLCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 20-WLCSP (1.94x2.4)
Datasheet
 Datasheet
EDA/CAD Models
STM32G051F8Y3TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
18K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
20-WLCSP (1.94x2.4)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
20-UFBGA, WLCSP
Number of I/O
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,51800 €15,18 €
251,38600 €34,65 €
1001,24040 €124,04 €
2501,17096 €292,74 €
5001,12912 €564,56 €
1.0001,12701 €1.127,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,03642 €5.182,10 €
Manufacturers Standard Package
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,43950 €