
STM32G051C8U6 | |
|---|---|
DigiKey Part Number | 497-STM32G051C8U6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G051C8U6 |
Description | IC MCU 32BIT 64KB FLASH 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G051C8U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 18K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 12b SAR; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 48-UFQFPN (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Package / Case 48-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,65600 € | 16,56 € |
| 25 | 1,51280 € | 37,82 € |
| 100 | 1,35590 € | 135,59 € |
| 260 | 1,27827 € | 332,35 € |
| 520 | 1,23369 € | 641,52 € |
| 1.040 | 1,19699 € | 1.244,87 € |
| 2.600 | 1,15823 € | 3.011,40 € |
| 5.200 | 1,13488 € | 5.901,38 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |





