
STM32G051C6U7TR | |
|---|---|
DigiKey Part Number | 497-STM32G051C6U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32G051C6U7TR |
Description | STM32G |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 32KB (32K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 18K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 48-UFQFPN (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,15924 € | 2.898,10 € |
| Unit Price without VAT: | 1,15924 € |
|---|---|
| Unit Price with VAT: | 1,37950 € |

