


STM32G051C6U6 | |
|---|---|
DigiKey Part Number | 497-STM32G051C6U6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G051C6U6 |
Description | IC MCU 32BIT 32KB FLASH 48UFQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 32KB (32K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G051C6U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 18K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Supplier Device Package 48-UFQFPN (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 44 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,56300 € | 15,63 € |
| 25 | 1,42760 € | 35,69 € |
| 100 | 1,27800 € | 127,80 € |
| 250 | 1,20672 € | 301,68 € |
| 500 | 1,16376 € | 581,88 € |
| 1.560 | 1,10908 € | 1.730,16 € |
| 3.120 | 1,08339 € | 3.380,18 € |
| 6.240 | 1,06225 € | 6.628,44 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

