
STM32G031K8U7 | |
|---|---|
DigiKey Part Number | 497-STM32G031K8U7-ND |
Manufacturer | |
Manufacturer Product Number | STM32G031K8U7 |
Description | IC MCU 32BIT 64KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G031K8U7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 32-UFQFPN (5x5) |
Connectivity I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Package / Case 32-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44400 € | 14,44 € |
| 25 | 1,31680 € | 32,92 € |
| 100 | 1,17740 € | 117,74 € |
| 250 | 1,11092 € | 277,73 € |
| 500 | 1,07078 € | 535,39 € |
| 1.000 | 1,03779 € | 1.037,79 € |
| 2.940 | 0,99765 € | 2.933,09 € |
| 5.880 | 0,97759 € | 5.748,23 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |




