
STM32G031K6T7 | |
|---|---|
DigiKey Part Number | 497-STM32G031K6T7-ND |
Manufacturer | |
Manufacturer Product Number | STM32G031K6T7 |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G031K6T7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42400 € | 14,24 € |
| 25 | 1,29880 € | 32,47 € |
| 100 | 1,16090 € | 116,09 € |
| 250 | 1,09516 € | 273,79 € |
| 500 | 1,05556 € | 527,78 € |
| 1.000 | 1,02293 € | 1.022,93 € |
| 2.500 | 0,98850 € | 2.471,25 € |
| 5.000 | 0,96774 € | 4.838,70 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

