
STM32G031F8P3TR | |
|---|---|
DigiKey Part Number | 497-STM32G031F8P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32G031F8P3TR |
Description | IC MCU 32BIT 64KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32G031F8P3TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 20-TSSOP |
Connectivity I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06671 € | 2.666,78 € |
| Unit Price without VAT: | 1,06671 € |
|---|---|
| Unit Price with VAT: | 1,26938 € |




