


STM32F769BGT6 | |
|---|---|
DigiKey Part Number | 497-16646-ND |
Manufacturer | |
Manufacturer Product Number | STM32F769BGT6 |
Description | IC MCU 32BIT 1MB FLASH 208LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 1MB (1M x 8) FLASH 208-LQFP (28x28) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 216MHz | Supplier Device Package 208-LQFP (28x28) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Package / Case 208-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 159 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,50000 € | 19,50 € |
| 10 | 15,60700 € | 156,07 € |
| 25 | 14,63400 € | 365,85 € |
| 100 | 13,56530 € | 1.356,53 € |
| 360 | 12,88706 € | 4.639,34 € |
| Unit Price without VAT: | 19,50000 € |
|---|---|
| Unit Price with VAT: | 23,20500 € |
















