ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F765ZGT7

DigiKey Part Number
497-16800-ND
Manufacturer
Manufacturer Product Number
STM32F765ZGT7
Description
IC MCU 32BIT 1MB FLASH 144LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 24x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M7
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
216MHz
Supplier Device Package
144-LQFP (20x20)
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG
Package / Case
144-LQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
114
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 432
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,54000 €17,54 €
1013,99600 €139,96 €
2513,11040 €327,76 €
10012,13730 €1.213,73 €
36011,51931 €4.146,95 €
72011,26689 €8.112,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,54000 €
Unit Price with VAT:20,87260 €