


STM32F765VGH6TR | |
|---|---|
DigiKey Part Number | STM32F765VGH6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32F765VGH6TR |
Description | IC MCU 32BIT 1MB FLASH 100TFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 1MB (1M x 8) FLASH 100-TFBGA (8x8) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 216MHz | Supplier Device Package 100-TFBGA (8x8) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Package / Case 100-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 11,09247 € | 27.731,18 € |
| Unit Price without VAT: | 11,09247 € |
|---|---|
| Unit Price with VAT: | 13,20004 € |






