MFR Recommended



STM32F7508-DK | |
|---|---|
DigiKey Part Number | 497-19467-ND |
Manufacturer | |
Manufacturer Product Number | STM32F7508-DK |
Description | DISCOVERY KIT WITH STM32F750N8 M |
Customer Reference | |
Detailed Description | STM32F750 Discovery STM32F7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM32F750 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), LCD |
Part Status Obsolete | Interconnect System Arduino R3 Shield |
Type MCU 32-Bit | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Core Processor ARM® Cortex®-M7 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32F746G-DISCO | STMicroelectronics | 729 | 497-15680-5-ND | 80,38000 € | MFR Recommended |



