


STM32F723ICT6 | |
|---|---|
DigiKey Part Number | STM32F723ICT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32F723ICT6 |
Description | IC MCU 32BIT 256KB FLASH 176LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 256KB (256K x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F723ICT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 216MHz | Supplier Device Package 176-LQFP (24x24) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Package / Case 176-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 138 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,11635 € | 3.646,54 € |
| Unit Price without VAT: | 9,11635 € |
|---|---|
| Unit Price with VAT: | 10,84846 € |




