
STM32F722ZET7TR | |
|---|---|
DigiKey Part Number | 497-STM32F722ZET7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32F722ZET7TR |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M7 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 216MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 114 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,51334 € | 4.756,67 € |
| Unit Price without VAT: | 9,51334 € |
|---|---|
| Unit Price with VAT: | 11,32087 € |

