


STM32F479NGH6 | |
|---|---|
DigiKey Part Number | STM32F479NGH6-ND |
Manufacturer | |
Manufacturer Product Number | STM32F479NGH6 |
Description | IC MCU 32BIT 1MB FLASH 216TFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 1MB (1M x 8) FLASH 216-TFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F479NGH6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 384K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 216-TFBGA (13x13) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG | Package / Case 216-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 161 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 10,05455 € | 9.652,37 € |
| Unit Price without VAT: | 10,05455 € |
|---|---|
| Unit Price with VAT: | 11,96491 € |











