


STM32F479IIH6 | |
|---|---|
DigiKey Part Number | STM32F479IIH6-ND |
Manufacturer | |
Manufacturer Product Number | STM32F479IIH6 |
Description | IC MCU 32BIT 2MB FLASH 176UFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 176-UFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F479IIH6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 384K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 176-UFBGA (10x10) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG | Package / Case 201-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 131 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,87000 € | 17,87 € |
| 10 | 14,26700 € | 142,67 € |
| 25 | 13,36600 € | 334,15 € |
| 100 | 12,37530 € | 1.237,53 € |
| 250 | 11,90304 € | 2.975,76 € |
| 500 | 11,61846 € | 5.809,23 € |
| Unit Price without VAT: | 17,87000 € |
|---|---|
| Unit Price with VAT: | 21,26530 € |










