
STM32F446ZCT6TR | |
|---|---|
DigiKey Part Number | 497-STM32F446ZCT6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32F446ZCT6TR |
Description | IC MCU 32BIT 256KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F STM32F4 Microcontroller IC 32-Bit 180MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F446ZCT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG | Supplier Device Package 144-LQFP (20x20) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 114 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,94036 € | 2.470,18 € |
| Unit Price without VAT: | 4,94036 € |
|---|---|
| Unit Price with VAT: | 5,87903 € |

