


STM32F439ZIY6TR | |
|---|---|
DigiKey Part Number | 497-19355-2-ND - Tape & Reel (TR) 497-19355-1-ND - Cut Tape (CT) 497-19355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F439ZIY6TR |
Description | IC MCU 32BIT 2MB FLASH 143WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 143-WLCSP (4.52x5.55) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F439ZIY6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 143-WLCSP (4.52x5.55) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Package / Case 143-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,57000 € | 11,57 € |
| 10 | 9,10800 € | 91,08 € |
| 25 | 8,49240 € | 212,31 € |
| 100 | 7,81590 € | 781,59 € |
| 250 | 7,71316 € | 1.928,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 6,65468 € | 33.273,40 € |
| Unit Price without VAT: | 11,57000 € |
|---|---|
| Unit Price with VAT: | 13,76830 € |

















