STM32F429ZIY6JTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 11.666
Unit Price: 11,02000 €
Datasheet
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 143-WLCSP (4.52x5.55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 143-WLCSP (4.52x5.55)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F429ZIY6JTR

DigiKey Part Number
STM32F429ZIY6JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32F429ZIY6JTR
Description
IC MCU 32BIT 2MB FLASH 143WLCSP
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 143-WLCSP (4.52x5.55)
Datasheet
 Datasheet
EDA/CAD Models
STM32F429ZIY6JTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 24x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
180MHz
Supplier Device Package
143-WLCSP (4.52x5.55)
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Package / Case
143-UFBGA, WLCSP
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Base Product Number
Number of I/O
114
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STM32F429ZIY6TRSTMicroelectronics11.666497-19354-1-ND11,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes