Direct



STM32F429I-DISCO | |
|---|---|
DigiKey Part Number | 497-13898-ND |
Manufacturer | |
Manufacturer Product Number | STM32F429I-DISCO |
Description | DISCOVERY STM32F429 EVAL BRD |
Customer Reference | |
Detailed Description | STM32F429 Discovery STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part STM32F429 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), LCD |
Type MCU 32-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32F429I-DISC1 | STMicroelectronics | 523 | 497-16140-ND | 39,03000 € | Direct |










