


STM32F413ZGJ6TR | |
|---|---|
DigiKey Part Number | STM32F413ZGJ6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32F413ZGJ6TR |
Description | IC MCU 32BIT 1MB FLASH 144UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 144-UFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F413ZGJ6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 320K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 144-UFBGA (10x10) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SDIO, QSPI, SAI, SPI, UART/USART, USB OTG | Package / Case 144-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,36243 € | 9.543,65 € |
| Unit Price without VAT: | 6,36243 € |
|---|---|
| Unit Price with VAT: | 7,57129 € |





