ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-UFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-UFBGA (7x7)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F411VCH6

DigiKey Part Number
STM32F411VCH6-ND
Manufacturer
Manufacturer Product Number
STM32F411VCH6
Description
IC MCU 32BIT 256KB FLSH 100UFBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-UFBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
100MHz
Supplier Device Package
100-UFBGA (7x7)
Connectivity
I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Package / Case
100-UFBGA
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
81
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.4963,75822 €9.380,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,75822 €
Unit Price with VAT:4,47228 €