


STM32F411CEY6TR | |
|---|---|
DigiKey Part Number | 497-17441-2-ND - Tape & Reel (TR) 497-17441-1-ND - Cut Tape (CT) 497-17441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F411CEY6TR |
Description | IC MCU 32BIT 512KB FLASH 49WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 49-WLCSP (3x3.19) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F411CEY6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 49-WLCSP (3x3.19) | |
Package / Case | 49-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 4,03000 € | 40,30 € |
| 25 | 3,72440 € | 93,11 € |
| 100 | 3,38810 € | 338,81 € |
| 250 | 3,22788 € | 806,97 € |
| 500 | 3,13130 € | 1.565,65 € |
| 1.000 | 3,05182 € | 3.051,82 € |
| 2.500 | 2,96791 € | 7.419,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,91736 € | 14.586,80 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |


















