


STM32F411CEY3TR | |
|---|---|
DigiKey Part Number | STM32F411CEY3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32F411CEY3TR |
Description | IC MCU 32BIT 512KB FLASH 49WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 49-WLCSP (3x3.19) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F411CEY3TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 49-WLCSP (3x3.19) |
Connectivity I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG | Package / Case 49-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,84565 € | 19.228,25 € |
| Unit Price without VAT: | 3,84565 € |
|---|---|
| Unit Price with VAT: | 4,57632 € |









