


STM32F410TBY3TR | |
|---|---|
DigiKey Part Number | STM32F410TBY3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32F410TBY3TR |
Description | IC MCU 32BIT 128KB FLASH 36WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 36-WLCSP (2.55x2.58) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F410TBY3TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 4x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 36-WLCSP (2.55x2.58) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 36-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,17857 € | 10.892,85 € |
| Unit Price without VAT: | 2,17857 € |
|---|---|
| Unit Price with VAT: | 2,59250 € |










