STM32F407IGH6J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.740
Unit Price: 12,35000 €
Datasheet
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH 176+25UFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH 176+25UFBGA (10x10)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F407IGH6J

DigiKey Part Number
STM32F407IGH6J-ND
Manufacturer
Manufacturer Product Number
STM32F407IGH6J
Description
IC MCU 32BIT 1MB FLASH 176UFBGA
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH 176+25UFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32F407IGH6J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
168MHz
Connectivity
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
140
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176+25UFBGA (10x10)
Package / Case
201-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes