


STM32F405VGT6V | |
|---|---|
DigiKey Part Number | 497-17858-ND |
Manufacturer | |
Manufacturer Product Number | STM32F405VGT6V |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F405VGT6V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 168MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,70000 € | 11,70 € |
| 10 | 9,22200 € | 92,22 € |
| 90 | 7,96522 € | 716,87 € |
| 180 | 7,70461 € | 1.386,83 € |
| 270 | 7,57411 € | 2.045,01 € |
| 540 | 7,38267 € | 3.986,64 € |
| 1.080 | 7,22519 € | 7.803,21 € |
| Unit Price without VAT: | 11,70000 € |
|---|---|
| Unit Price with VAT: | 13,92300 € |






















