


STM32F401VCH7 | |
|---|---|
DigiKey Part Number | 497-16758-ND |
Manufacturer | |
Manufacturer Product Number | STM32F401VCH7 |
Description | IC MCU 32BIT 256KB FLSH 100UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 256KB (256K x 8) FLASH 100-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F401VCH7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 84MHz | Supplier Device Package 100-UFBGA (7x7) |
Connectivity I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG | Package / Case 100-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.496 | 3,82972 € | 9.558,98 € |
| Unit Price without VAT: | 3,82972 € |
|---|---|
| Unit Price with VAT: | 4,55737 € |










