ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 384KB (384K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 384KB (384K x 8) FLASH 64-LQFP (10x10)
64 LQFP
Could your next 8-bit microcontroller be a 32-bit?

STM32F401RDT7TR

DigiKey Part Number
497-STM32F401RDT7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32F401RDT7TR
Description
IC MCU 32BIT 384KB FLASH 64LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 384KB (384K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32F401RDT7TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
96K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b SAR
Core Processor
ARM® Cortex®-M4
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
84MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Supplier Device Package
64-LQFP (10x10)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,56804 €3.568,04 €
Manufacturers Standard Package
Unit Price without VAT:3,56804 €
Unit Price with VAT:4,24597 €