


STM32F401CEY6TR | |
|---|---|
DigiKey Part Number | 497-STM32F401CEY6TR-ND - Tape & Reel (TR) 497-STM32F401CEY6TRCT-ND - Cut Tape (CT) 497-STM32F401CEY6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F401CEY6TR |
Description | IC MCU 32BIT 512KB FLASH 49WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 512KB (512K x 8) FLASH 49-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | STM32F401CEY6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 84MHz | Supplier Device Package 49-WLCSP |
Connectivity I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG | Package / Case 49-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 4,68800 € | 46,88 € |
| 25 | 4,33880 € | 108,47 € |
| 100 | 3,95480 € | 395,48 € |
| 250 | 3,77172 € | 942,93 € |
| 500 | 3,66138 € | 1.830,69 € |
| 1.000 | 3,57056 € | 3.570,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,16112 € | 15.805,60 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |
















