
STM32F401CDISCOX | |
|---|---|
DigiKey Part Number | STM32F401CDISCOX-ND |
Manufacturer | |
Manufacturer Product Number | STM32F401CDISCOX |
Description | DISCOVERY STM32 F4 EVAL BRD |
Customer Reference | |
Detailed Description | STM32 F4 Discovery STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part STM32 F4 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |



