


STM32F401CCF6TR | |
|---|---|
DigiKey Part Number | STM32F401CCF6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32F401CCF6TR |
Description | IC MCU 32BIT 256KB FLASH 49WLCSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 256KB (256K x 8) FLASH 49-WLCSP (2.97x2.97) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F401CCF6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 84MHz | |
Connectivity | I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 49-WLCSP (2.97x2.97) | |
Package / Case | 49-UFBGA, WLCSP | |
Base Product Number |


