


STM32F401CBY6TT | |
|---|---|
DigiKey Part Number | 497-16754-ND |
Manufacturer | |
Manufacturer Product Number | STM32F401CBY6TT |
Description | IC MCU 32BIT 128KB FLASH 49WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 128KB (128K x 8) FLASH 49-WLCSP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 84MHz | Supplier Device Package 49-WLCSP |
Connectivity I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG | Package / Case 49-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,12900 € | 31,29 € |
| 25 | 2,88120 € | 72,03 € |
| 100 | 2,60930 € | 260,93 € |
| 250 | 2,47972 € | 619,93 € |
| 500 | 2,40158 € | 1.200,79 € |
| 1.000 | 2,33728 € | 2.337,28 € |
| 3.000 | 2,25788 € | 6.773,64 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |












