


STM32F358CCT6 | |
|---|---|
DigiKey Part Number | 497-19170-ND |
Manufacturer | |
Manufacturer Product Number | STM32F358CCT6 |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F STM32F3 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F358CCT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V, 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 4x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 4,79100 € | 47,91 € |
| 25 | 4,43520 € | 110,88 € |
| 100 | 4,04400 € | 404,40 € |
| 250 | 3,85748 € | 964,37 € |
| 500 | 3,74506 € | 1.872,53 € |
| 1.000 | 3,65256 € | 3.652,56 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |


















