


STM32F334K8U6TR | |
|---|---|
DigiKey Part Number | STM32F334K8U6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32F334K8U6TR |
Description | IC MCU 32BIT 64KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F334K8U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 3x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 32-UFQFPN (5x5) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 32-UFQFN Exposed Pad |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,19817 € | 9.594,51 € |
| Unit Price without VAT: | 3,19817 € |
|---|---|
| Unit Price with VAT: | 3,80582 € |




