


STM32F334C6T6TR | |
|---|---|
DigiKey Part Number | 497-STM32F334C6T6TR-ND - Tape & Reel (TR) 497-STM32F334C6T6TRCT-ND - Cut Tape (CT) 497-STM32F334C6T6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F334C6T6TR |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F334C6T6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 15x12b; D/A 3x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,05900 € | 40,59 € |
| 25 | 3,75160 € | 93,79 € |
| 100 | 3,41340 € | 341,34 € |
| 250 | 3,25212 € | 813,03 € |
| 500 | 3,15498 € | 1.577,49 € |
| 1.000 | 3,07501 € | 3.075,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 2,99389 € | 7.185,34 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |











