
STM32F328K8T6 | |
|---|---|
DigiKey Part Number | STM32F328K8T6-ND |
Manufacturer | |
Manufacturer Product Number | STM32F328K8T6 |
Description | IC MCU 32BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V, 1.65V ~ 3.6V | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,45426 € | 3.681,39 € |
| Unit Price without VAT: | 2,45426 € |
|---|---|
| Unit Price with VAT: | 2,92057 € |







