


STM32F303VEH7 | |
|---|---|
DigiKey Part Number | STM32F303VEH7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32F303VEH7 |
Description | IC MCU 32BIT 512KB FLSH 100UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 100-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F303VEH7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 80K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 39x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 100-UFBGA (7x7) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 100-UFBGA |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.496 | 6,81137 € | 17.001,18 € |
| Unit Price without VAT: | 6,81137 € |
|---|---|
| Unit Price with VAT: | 8,10553 € |




