ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 49-WLCSP (2.89x3.74)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 49-WLCSP (2.89x3.74)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F303C8Y6TR

DigiKey Part Number
STM32F303C8Y6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32F303C8Y6TR
Description
IC MCU 32BIT 64KB FLASH 49WLCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 49-WLCSP (2.89x3.74)
Datasheet
 Datasheet
EDA/CAD Models
STM32F303C8Y6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
12K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 15x12b; D/A 3x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
72MHz
Supplier Device Package
49-WLCSP (2.89x3.74)
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
49-UFBGA, WLCSP
Peripherals
DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0003,45318 €17.265,90 €
Manufacturers Standard Package
Unit Price without VAT:3,45318 €
Unit Price with VAT:4,10928 €