


STM32F301C8Y6TR | |
|---|---|
DigiKey Part Number | STM32F301C8Y6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32F301C8Y6TR |
Description | IC MCU 32BIT 64KB FLASH 49WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 49-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | STM32F301C8Y6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 49-WLCSP | |
Package / Case | 49-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,37418 € | 11.870,90 € |
| Unit Price without VAT: | 2,37418 € |
|---|---|
| Unit Price with VAT: | 2,82527 € |










